LED Lighting LM231A White, Warm 2700K 2.86V 65mA 120° 0909 (2323 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT221MD5WAWMS0

DigiKey Part Number
1510-1001-2-ND - Tape & Reel (TR)
1510-1001-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPMWHT221MD5WAWMS0
Description
LED LM231A WARM WHT 2700K 2323
Customer Reference
Detailed Description
LED Lighting LM231A White, Warm 2700K 2.86V 65mA 120° 0909 (2323 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
25lm (20lm ~ 30lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.86V
Lumens/Watt @ Current - Test
134 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0909 (2323 Metric)
Supplier Device Package
2323
Size / Dimension
0.091" L x 0.091" W (2.30mm x 2.30mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
20°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.490
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22200 €2,22 €
1000,18860 €18,86 €
5000,16810 €84,05 €
1.0000,15999 €159,99 €
2.0000,15229 €304,58 €
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,32240 €