SPMWHT221MD5WAW0S0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: 0,23236 €
Datasheet
LED Lighting LM231A White, Warm 2700K 2.86V 65mA 120° 0909 (2323 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT221MD5WAW0S0

DigiKey Part Number
1510-1000-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHT221MD5WAW0S0
Description
LED LM231A WARM WHT 2700K 2323
Customer Reference
Detailed Description
LED Lighting LM231A White, Warm 2700K 2.86V 65mA 120° 0909 (2323 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
2700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
25lm (20lm ~ 30lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.86V
Lumens/Watt @ Current - Test
134 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0909 (2323 Metric)
Supplier Device Package
2323
Size / Dimension
0.091" L x 0.091" W (2.30mm x 2.30mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
20°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes