TYV Series Wet-Type SMD Capacitors

Rubycon's capacitors offer a high capacitance, ultra-low ESR performance, and an extremely long lifetime

Image of Rubycon's TYV Series Wet-Type Aluminum Electrolytic SMD CapacitorsRubycon’s TYV series wet-type aluminum electrolytic SMD capacitors achieve top specs for applications targeting devices that require high reliability. The TYV series maintains industry-leading capacitance and ESR performance while achieving an extremely long lifetime of 8,000 hours at the maximum temperature. The industry-standard lifetime is within the range of 1,000 hours to 5,000 hours. The increase in lifetime is achieved by utilizing high-performance electrolytes and foil along with sealing technologies developed in-house at Rubycon.

Resources
Features
  • Long lifetime: 8,000 hrs.
  • Temperature rating: +105°C
  • Ultra-low ESR
  • In-house development and manufacturing
  • AEC-Q200 options
  • Special sealing material
  • High capacitance
  • Industry-leading lifespan for ≤10 mm diameter
Applications
  • Automotive
  • Marine
  • Storage power
  • Communications
  • Clean energy: wind/solar
  • Industrial
  • Lighting

TYV Series Wet-Type SMD Capacitors

ImageManufacturer Part NumberDescriptionCapacitanceVoltage - RatedESR (Equivalent Series Resistance)Available QuantityPriceView Details
CAP ALUM 25V POLAR25TYV470M8X10.5CAP ALUM 25V POLAR470 µF25 V100mOhm @ 100kHz1445 - Immediate$1.16View Details
CAP ALUM 35V POLAR35TYV330M8X10.5CAP ALUM 35V POLAR330 µF35 V100mOhm @ 100kHz676 - Immediate$1.16View Details
CAP ALUM 25V POLAR25TYV820M10X10.5CAP ALUM 25V POLAR820 µF25 V70mOhm @ 100kHz1510 - Immediate$1.42View Details
CAP ALUM 35V POLAR35TYV560M10X10.5CAP ALUM 35V POLAR560 µF35 V70mOhm @ 100kHz707 - Immediate$1.43View Details
CAP ALUM 35V POLAR35TYV330MVB8X10.5CAP ALUM 35V POLAR330 µF35 V100mOhm @ 100kHz1813 - Immediate$1.51View Details
CAP ALUM 25V POLAR25TYV470MVB8X10.5CAP ALUM 25V POLAR470 µF25 V100mOhm @ 100kHz1966 - Immediate$1.51View Details
CAP ALUM 25V POLAR25TYV820MVB10X10.5CAP ALUM 25V POLAR820 µF25 V70mOhm @ 100kHz1965 - Immediate$1.84View Details
CAP ALUM 35V POLAR35TYV560MVB10X10.5CAP ALUM 35V POLAR560 µF35 V70mOhm @ 100kHz1715 - Immediate$1.85View Details
Published: 2024-04-18