
25TYV820MVB10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25TYV820MVB10X10.5TR-ND - Tape & Reel (TR) 1189-25TYV820MVB10X10.5CT-ND - Cut Tape (CT) 1189-25TYV820MVB10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TYV820MVB10X10.5 |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm @ 100kHz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 714 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,21300 € | 12,13 € |
| 50 | 0,95040 € | 47,52 € |
| 100 | 0,86730 € | 86,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75880 € | 379,40 € |
| 1.000 | 0,71162 € | 711,62 € |
| 1.500 | 0,68783 € | 1.031,75 € |
| 2.500 | 0,66061 € | 1.651,53 € |
| 3.500 | 0,64573 € | 2.260,06 € |
| 5.000 | 0,63068 € | 3.153,40 € |
| 6.000 | 0,62352 € | 3.741,12 € |
| 12.000 | 0,59931 € | 7.191,72 € |
| 12.500 | 0,59802 € | 7.475,25 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,28160 € |

