560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm @ 100kHz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35TYV560M10X10.5

DigiKey Part Number
1189-35TYV560M10X10.5TR-ND - Tape & Reel (TR)
1189-35TYV560M10X10.5CT-ND - Cut Tape (CT)
1189-35TYV560M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35TYV560M10X10.5
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm @ 100kHz 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
714 mA @ 120 Hz
Ripple Current @ High Frequency
1.19 A @ 100 kHz
Impedance
70 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
100,92700 €9,27 €
500,71800 €35,90 €
1000,65190 €65,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,56394 €281,97 €
1.0000,52645 €526,45 €
1.5000,50754 €761,31 €
2.5000,48647 €1.216,17 €
3.5000,47408 €1.659,28 €
5.0000,46211 €2.310,55 €
6.0000,45642 €2.738,52 €
12.0000,43717 €5.246,04 €
12.5000,43615 €5.451,88 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,77320 €