QPF7207 Wi-Fi® 7 Integrated Front End Module

The Qorvo QPF7207 Wi-Fi 7 integrated front end module, surface-mount iFEM is designed for Wi-Fi 7 and IoT applications

Image of Qorvo QPF7207 Wi-Fi 7 Integrated Front End ModuleThe Qorvo is a high-performance integrated front end module (iFEM) designed for Wi-Fi 7 (802.11be) systems operating in the 2.4 GHz band. It combines a power amplifier (PA), transmit-receive switch (SP2T), bypassable low noise amplifier (LNA), DC and RF power detectors, and an FCC edgeBoost BAW filter into a single compact device. This integration minimizes layout area and reduces the need for external components, streamlining design and manufacturing.

Optimized for +5 V operation, the QPF7207 delivers high linear output power and throughput across all Wi-Fi channels (1 to 11) without compromising FCC spectral mask compliance. The receive path is engineered for consistent noise figure performance, enhancing sensitivity across varied operating conditions. This module is ideal for next-generation wireless connectivity in consumer and industrial applications.

Features
  • Integrated 2.4 GHz PA, LNA, SP2T switch, and edgeBoost BAW filter
  • +20 dBm (MCS13), +22 dBm (MCS11), +26 dBm (MCS0) output power levels
  • Optimized for +5 V operation
  • 29 dB transmits gain
  • 2.1 dB noise figure
  • 15.5/3 dB receive gain and 7 dB bypass loss
  • 60 dB U-NII 1 to 3 rejection on receive path
  • Integrated DC logarithmic power detectors
Applications
  • Wi-Fi 7 access points
  • Wireless routers
  • Set-top boxes
  • Customer premise equipment (CPE)
  • Internet of Things (IoT) and smart home devices

QPF7207 Wi-Fi® 7 Integrated Front End Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
2GHZ WI-FI 7 EDGEBOOST INTEGRATEQPF7207TR132GHZ WI-FI 7 EDGEBOOST INTEGRATE0 - Immediate$1.82View Details
2GHZ WI-FI 7 EDGEBOOST INTEGRATEQPF7207SR2GHZ WI-FI 7 EDGEBOOST INTEGRATE80 - Immediate$5.71View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVB FOR 2GHZ WI-FI 7 EDGEBOOST IQPF7207EVBEVB FOR 2GHZ WI-FI 7 EDGEBOOST I5 - Immediate$160.74View Details
Updated: 2025-09-24
Published: 2025-09-23