New at DigiKey
QPF7207SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPF7207SR

DigiKey Part Number
2312-QPF7207SRTR-ND - Tape & Reel (TR)
2312-QPF7207SRCT-ND - Cut Tape (CT)
2312-QPF7207SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPF7207SR
Description
2GHZ WI-FI 7 EDGEBOOST INTEGRATE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Front End 2.402GHz ~ 2.472GHz 802.11be
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11be
Frequency
2.402GHz ~ 2.472GHz
Features
5V Supply Voltage
Grade
-
Qualification
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,71000 €5,71 €
104,95100 €49,51 €
254,68520 €117,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1004,32080 €432,08 €
2004,15400 €830,80 €
3004,06093 €1.218,28 €
5003,94822 €1.974,11 €
7003,87664 €2.713,65 €
1.0003,80300 €3.803,00 €
Manufacturers Standard Package
Unit Price without VAT:5,71000 €
Unit Price with VAT:7,08040 €