
QPF7207TR13 | |
|---|---|
DigiKey Part Number | 2312-QPF7207TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPF7207TR13 |
Description | 2GHZ WI-FI 7 EDGEBOOST INTEGRATE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.402GHz ~ 2.472GHz 802.11be |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 802.11be | |
Frequency | 2.402GHz ~ 2.472GHz | |
Features | 5V Supply Voltage | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,81695 € | 9.084,75 € |
| Unit Price without VAT: | 1,81695 € |
|---|---|
| Unit Price with VAT: | 2,25302 € |

