![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
The MAX40203 evaluation kit (EV kit) provides a proven design to evaluate the MAX40203 “ideal-diode”. This EV kit demonstrates the MAX40203 in a space-saving 5-pin SOT23 (MAX40203AUK+). This EV kit can be used to evaluate the MAX40203AUK+ as well.
The MAX40203 EV kit PCB comes with two MAX40203AUK+ devices installed. The MAX40203 device is a current-switch, which drops so little voltage as to approximate an “ideal diode”.
The MAX40203 is also available in a tiny 0.8mm x 0.8mm 4-bump WLP with a 0.35mm bump pitch and has lower voltage drop. These devices operate over the automotive -40°C to +125° C temperature range.
Drops Only 100mV at 500mA
Less than 10nA Leakage When Reverse-Biased From VDD
Supply Voltage Range: Between 1.2V and 5.5V
Low Supply Quiescent Current: 300nA (typ), 500nA (max)
Thermally Self-Protecting
| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | Power Management |
| Sub-Category | OR-ing Controllers |
| Eval Board Part Number | MAX40203EVKIT#-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Normally In Stock
|
| Current Out |
1 A
|
| Voltage Out |
1.2 ~ 5.5 V
|
| Supply Voltage |
1.2 ~ 5.5 V
|
| Features |
Current Limit (Adj. or Fixed)
Thermal Protection |
| Quiescent Current [Typical] |
300 nA
|
| Component Count + Extras |
8 + 20
|
| Application / Target Market |
Medical
Portable Devices Tablets UPS USB Powered Devices |
| Design Author |
Maxim Integrated Products
|
| Quiescent Current [Maximum] |
500 nA
|
| Main I.C. Base Part |
MAX40203
|
| Date Created By Author | 2018-07 |
| Date Added To Library | 2019-10 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox