


3268 | |
|---|---|
DigiKey Part Number | 1528-2290-ND |
Manufacturer | |
Manufacturer Product Number | 3268 |
Description | STARTER KIT ADABOX003 FEATHER |
Customer Reference | |
Detailed Description | Adafruit Feather HUZZAH MCU Feather Arduino IDE, NodeMCU Lua Starter Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | MCU | |
Interconnect System | Feather | |
Suggested Programming Environment | Arduino IDE, NodeMCU Lua | |
Utilized IC / Part | ESP8266 | |
Included MCU/MPU Board(s) | Adafruit Feather HUZZAH |

