The EcoTran Standard series transformers are used to step up or step down voltage and keep it isolated from the main line (isolated from primary to secondary power). The EcoTran series includes CE Certified Reinforced Insulation, and meets UL Insulation Class F, as well as utilizing split bobbin construction that provides superior isolation with no exposed metallic surfaces. DIN-Rail mounting options and efficiencies of up to 97% across the product line distinguish this series from others currently on the market. The EcoTran series also uses the highest quality silicon steel laminations to reduce core losses. Signal has redesigned the small, linear transformer to make it compatible with 21st century functionality and appearance. EcoTran features visually appealing cases which promote more efficient convective cooling than is typically achieved by an open frame design.