Molex offers a full line of Perma-Seal™ heat shrinkable terminals and splices. All of the products in the Perma-Seal™ family are UL Listed at 600V, RoHs compliant, and highly resistant to solvents, moisture, and abrasion. These features are ideal for industrial, marine, and MRO industry applications. The low shrink temperature insulation has a 3:1 shrink ratio which allows for fast installation and prevents wire insulation damage. The Perma-Seal™ product family is also available on Mylar Tape for high volume automated machines.