FSP Technology’s CRPS digital design incorporates the latest advancements to seamlessly support the PMBus, ensuring efficient communication and control for unparalleled performance. Compliant with the globally recognized safety regulations of IEC 62368-3, the product guarantees a secure and reliable operation, adhering to the highest safety standards across the world. Furthermore, with its 80Plus platinum certification, the product provides exceptional energy efficiency, minimizing power wastage and maximizing cost savings. Reliability is the utmost priority, and the product's high-quality components and meticulous engineering ensure optimal performance even in the most demanding conditions. With an operating temperature range spanning from 0°C to 55°C, it excels in maintaining stability and longevity. The product also boasts exceptional versatility, accommodating a DC 240 V input to suit diverse power requirements. With support for N+1 redundancy, it guarantees uninterrupted functionality, mitigating the risks associated with single-point failures. Additionally, it efficiently caters to peak power demands, offering enhanced flexibility and reliability for critical operations.