The DLVR Series low voltage digital pressure sensor family is based on Amphenol All Sensors’ CoBeam²™ Technology. The I²C and SPI digital interfaces are available. There is 14-Bit internal resolution, 12-Bit with no missing codes. Devices are characterized at 3.3V or 5.0V supply voltage. It is suggested to selected the option that most closely matches the application supply voltage for the best possible performance. No external components are required with this product. There is a 1% total error band, including temperature effects. Multiple update rates are available with the DLVR Series.