Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
758.477 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,03483 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 14V | 12A (8/20µs) | 130W | No | General Purpose | 35pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
571.427 In Stock | 1 : 0,09000 € Cut Tape (CT) 8.000 : 0,01543 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | - | - | - | No | General Purpose | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
175.573 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,05487 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6V | 12V | 1.5A (8/20µs) | - | No | HDMI | 0.5pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
171.579 In Stock | 1 : 0,09000 € Cut Tape (CT) 10.000 : 0,01372 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.5V (Max) | 5.3V | - | - | - | No | General Purpose | 40pF @ 1MHz | - | - | - | Surface Mount | SOD-923 | SOD-923 | ||
485.857 In Stock | 1 : 0,09000 € Cut Tape (CT) 8.000 : 0,01543 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 12.3V | 8.7A (8/20µs) | 107W | No | General Purpose | 65pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
66.106 In Stock | 1 : 0,09000 € Cut Tape (CT) 3.000 : 0,07544 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 36V (Max) | - | 62V | 5A (8/20µs) | 450W | No | General Purpose | 50pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
49.981 In Stock | 1 : 0,09000 € Cut Tape (CT) 4.500 : 0,03086 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 4.1V | 11.5V | 87A (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | |||
225.060 In Stock 819.000 Factory | 1 : 0,10000 € Cut Tape (CT) 3.000 : 0,08303 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 14V | 15.6V | 23.2V | 25.8A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | SMB | |||
96.243 In Stock | 1 : 0,10000 € Cut Tape (CT) 10.000 : 0,01886 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 3.8V | 7V | 5A (8/20µs) | 35W | No | General Purpose | 13pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
50.427 In Stock | 1 : 0,10000 € Cut Tape (CT) 10.000 : 0,06751 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V (Max) | 40V | 65V | 2A (8/20µs) | 200W | No | - | 13pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | SOD-882 | |||
525.330 In Stock | 1 : 0,11000 € Cut Tape (CT) 15.000 : 0,02312 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 9.5V (Typ) | 41V | 3A (8/20µs) | 27.5W | No | HDMI | 0.28pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | WLL-2-1 | ||
471.975 In Stock | 1 : 0,12000 € Cut Tape (CT) 10.000 : 0,02658 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6.2V | 12V | 9A (8/20µs) | 108W | No | General Purpose | 54pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
314.415 In Stock | 1 : 0,12000 € Cut Tape (CT) 10.000 : 0,02400 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 13V | 4A (8/20µs) | - | No | General Purpose | 8pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
119.856 In Stock | 1 : 0,12000 € Cut Tape (CT) 3.000 : 0,02400 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 7.2V (Typ) | 3A (8/20µs) | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
50.309 In Stock | 1 : 0,12000 € Cut Tape (CT) 10.000 : 0,02486 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 7.2V (Typ) | 3A (8/20µs) | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
121.108 In Stock | 1 : 0,13000 € Cut Tape (CT) 10.000 : 0,03001 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 3.7V | 15V | 2A (8/20µs) | 30W | No | - | 0.35pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SOD-882 | CST2 | ||
118.425 In Stock | 1 : 0,13000 € Cut Tape (CT) 3.000 : 0,02572 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 14.1V | 11.2A (8/20µs) | 158W | No | General Purpose | 105pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
82.615 In Stock | 1 : 0,13000 € Cut Tape (CT) 10.000 : 0,02100 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6V | 12V | 1.5A (8/20µs) | - | No | - | 0.5pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
37.522 In Stock 40.000 Factory | 1 : 0,13000 € Cut Tape (CT) 10.000 : 0,07759 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 28V (Max) | - | 48V | 2A (8/20µs) | - | No | General Purpose | 0.3pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 FlipChip | |||
5.199 In Stock | 1 : 0,13000 € Cut Tape (CT) 10.000 : 0,03086 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | ||
1.552.386 In Stock 1.080.000 Factory | 1 : 0,14000 € Cut Tape (CT) 3.000 : 0,02743 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
325.109 In Stock | 1 : 0,14000 € Cut Tape (CT) 10.000 : 0,02743 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
69.862 In Stock | 1 : 0,14000 € Cut Tape (CT) 8.000 : 0,02229 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 11.5V | 2A (8/20µs) | - | No | General Purpose | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
6.699 In Stock | 1 : 0,14000 € Cut Tape (CT) 5.000 : 0,06485 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6V | 6.67V | 10.3V | 38.8A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
1.010.540 In Stock | 1 : 0,15000 € Cut Tape (CT) 10.000 : 0,02829 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 3.8V | 7V | 5A (8/20µs) | 35W | No | General Purpose | 10pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 |