RF Transceiver ICs

Results: 4.609
Stocking Options
Environmental Options
Media
Exclude
4.609Results

Showing
of 4.609
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
32-VFQFN Exposed Pad
IC RF TXRX+MCU WIFI 32QFN
Espressif Systems
1.233
In Stock
1 : 1,05000 €
Cut Tape (CT)
5.000 : 0,90017 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
WiFi
802.11b/g/n
-
2.4GHz
54Mbps
20dBm
-91dBm
-
I2C, I2S, SPI, UART
8
2.7V ~ 3.6V
50mA ~ 56mA
120mA ~ 170mA
-
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
48-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 48QFN
Espressif Systems
4.643
In Stock
1 : 1,44000 €
Cut Tape (CT)
5.000 : 1,28595 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n, Bluetooth 4.2
8DPSK, DSSS, DQPSK, OFDM
2.412GHz ~ 2.484GHz
150Mbps
20.5dBm
-97dBm
448kB ROM, 520kB SRAM
ADC, I2C, I2S, SDIO, SPI, PWM, UART
34
2.3V ~ 3.6V
95mA ~ 100mA
130mA ~ 240mA
-40°C ~ 125°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (5x5)
56 QFN
IC RF TXRX+MCU BLE 56QFN
Espressif Systems
1.020
In Stock
1 : 1,59000 €
Strip
Strip
Active
Not Verified
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.412GHz ~ 2.484GHz
150Mbps
21dBm
-98.4dBm
-
I2C, I2S, SPI, UART, USB
30
3.3V
-
-
-40°C ~ 105°C
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (7x7)
ESP32-U4WDH
IC RF TXRX+MCU BLE 48QFN
Espressif Systems
7.085
In Stock
1 : 1,61000 €
Cut Tape (CT)
5.000 : 1,61173 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth, WiFi
-
-
2.4GHz
-
19.5dBm
-
4MB Flash, 448kB ROM, 520kB SRAM
I2C, I2S, SPI, UART
-
-
-
-
-
-
-
Surface Mount
48-QFN
48-QFN (5x5)
20-VFQFN Exposed Pad
IC RF TXRX ISM>1GHZ 20QFN
Nordic Semiconductor ASA
1.869
In Stock
1.000 : 1,72832 €
Cut Tape (CT)
4.000 : 1,59458 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
-
SPI
-
1.9V ~ 3.6V
12.6mA ~ 13.5mA
7mA ~ 11.3mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20-VFQFN Exposed Pad
IC RF TXRX ISM>1GHZ 20QFN
Nordic Semiconductor ASA
27.030
In Stock
1 : 1,73000 €
Cut Tape (CT)
1.500 : 1,59459 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
-
SPI
-
1.9V ~ 3.6V
12.6mA ~ 13.5mA
7mA ~ 11.3mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
15.155
In Stock
1 : 1,75000 €
Cut Tape (CT)
4.000 : 1,05816 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.1
-
2.4GHz
-
2.5dBm
-94dBm
48kB RAM, 144kB ROM
ADC, GPIO, I2C, SPI, UART
6
1.1V ~ 3.3V
2.2mA
3.5mA
-40°C ~ 85°C
-
-
Surface Mount
17-XFBGA, WLCSP
17-WLCSP (2.032x1.694)
20-VFQFN Exposed Pad
IC RF TXRX ISM>1GHZ 20QFN
Nordic Semiconductor ASA
6.212
In Stock
1 : 1,85000 €
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
-
SPI
-
1.9V ~ 3.6V
12.6mA ~ 13.5mA
7mA ~ 11.3mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
AT86RF212B-ZU
IC RF TXRX+MCU 802.15.4 32QFN
Microchip Technology
8.854
In Stock
1 : 1,90000 €
Cut Tape (CT)
5.000 : 1,56887 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, General ISM < 1GHz
6LoWPAN, Zigbee®
BPSK, O-QPSK
769MHz ~ 935MHz
1Mbps
10dBm
-110dBm
128B SRAM
SPI
-
1.8V ~ 3.6V
8.7mA ~ 9.2mA
9.5mA ~ 26.5mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
32-VFQFN Exposed Pad
IC RF TXRX BLE 32QFN
Espressif Systems
2.578
In Stock
1 : 1,94000 €
Cut Tape (CT)
5.000 : 1,76605 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx Only
Bluetooth, WiFi
Bluetooth v5.0, Thread, Zigbee®
16-QAM, CCK, DSSS, OFDM, O-QPSK
2.412GHz ~ 2.484GHz
250kbps
21dBm
-106dBm
4MB Flash
GPIO, I2C, I2S, IrDA, JTAG, PCM, PWM, SDIO, SPI, UART, USB
22
3V ~ 3.6V
71mA ~ 82mA
82mA ~ 354mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
591
In Stock
1 : 1,94000 €
Cut Tape (CT)
4.000 : 1,64602 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
4dBm
-96dBm
192kB Flash, 24kB RAM
ADC, PDM, PWM, SPI, UART
-
1.7V ~ 3.6V
4.6mA
4.6mA ~ 7mA
-
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
56 QFN
IC RF TXRX+MCU BLE 56QFN
Espressif Systems
2.637
In Stock
1 : 1,97000 €
Cut Tape (CT)
2.000 : 1,95466 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.412GHz ~ 2.484GHz
150Mbps
21dBm
-98.4dBm
8MB PSRAM
I2C, I2S, SPI, UART, USB
30
3.3V
-
-
-40°C ~ 85°C
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (7x7)
ESP32-C3FH4X
ESP32-C3FH4X IS AN LOW-POWER AND
Espressif Systems
5.906
In Stock
1 : 2,08000 €
Cut Tape (CT)
5.000 : 1,11449 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
-
150Mbps
20dBm
-97dBm
384kB ROM, 408kB SRAM
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, TWAI, UART
22
2.3V ~ 3.6V
84mA ~ 87mA
276mA ~ 335mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
15.690
In Stock
1 : 2,11000 €
Cut Tape (CT)
1.000 : 1,76604 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx Only
Bluetooth, General ISM > 1GHz
Bluetooth v4.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
128kB Flash, 16kB RAM
I2C, SPI, UART
32
1.8V ~ 3.6V
9.7mA ~ 13.4mA
4.7mA ~ 16mA
-25°C ~ 75°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
32 QFN
IC RF TXRX+MCU ISM<1GHZ 32QFN
Microchip Technology
5.660
In Stock
1 : 2,18000 €
Cut Tape (CT)
6.000 : 1,80034 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
-
ASK, FSK
315MHz, 433MHz, 868MHz, 915MHz
-
14.5dBm
-125dBm
-
SPI
2
1.9V ~ 3.6V
10.5mA
33.5mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
6.488
In Stock
1 : 2,22000 €
Cut Tape (CT)
3.000 : 1,98251 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
WiFi
802.11a/b/g/-c/ax, Bluetooth, GPS
64QAM
2.4GHz, 5GHz
86Mbps
-
-
-
SPI
-
-
-
-
-
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
916
In Stock
1 : 2,22000 €
Cut Tape (CT)
1.000 : 1,98251 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
WiFi
802.11a/b/g/-c/ax, Bluetooth, GPS
64QAM
2.4GHz, 5GHz
86Mbps
-
-
-
SPI
-
-
-
-
-
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
20 VQFN
IC RF TXRX ISM<1GHZ 20QFN
STMicroelectronics
7.999
In Stock
1 : 2,27000 €
Cut Tape (CT)
4.500 : 1,37167 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
2FSK, ASK, GFSK, GMSK, MSK, OOK
150MHz ~ 174MHz, 300MHz ~ 348MHz, 387MHz ~ 470MHz, 779MHz ~ 956MHz
500kbps
16dBm
-118dBm
-
SPI
4
1.8V ~ 3.6V
9.2mA ~ 9.8mA
6mA ~ 54mA
-40°C ~ 105°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
33-WLCSP
IC RF TXRX+MCU 802.15.4 33WLCSP
Nordic Semiconductor ASA
18.500
In Stock
1 : 2,32000 €
Cut Tape (CT)
7.000 : 1,93750 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread
-
2.4GHz
2Mbps
4dBm
-104dBm
192kB Flash, 24kB RAM
ADC, PDM, PWM, SPI, UART
-
1.7V ~ 3.6V
4.6mA ~ 5.2mA
4.6mA ~ 7mA
-
-
-
Surface Mount
33-UFBGA, WLCSP
33-WLCSP (2.48x2.46)
33-WLCSP
IC RF TXRX+MCU 802.15.4 33WLCSP
Nordic Semiconductor ASA
2.203
In Stock
1 : 2,32000 €
Cut Tape (CT)
1.500 : 1,93750 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4
802.15.4, Zigbee®
-
2.4GHz
2Mbps
4dBm
-96dBm
192kB Flash, 24kB RAM
PWM, SPI, UART
4
1.7V ~ 3.6V
4.6mA ~ 5.2mA
4.6mA ~ 7mA
-
-
-
Surface Mount
33-UFBGA, WLCSP
33-WLCSP (2.48x2.46)
24 VFQFN
IC RF TXRX+MCU 802.15.4 24VQFN
Texas Instruments
5.125
In Stock
1 : 2,35000 €
Cut Tape (CT)
3.000 : 1,22762 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Wireless M-Bus, Zigbee®
DSSS, GFSK, QPSK
2.36GHz ~ 2.51GHz
3Mbps
8dBm
-102dBm
512kB Flash, 12kB ROM, 36kB SRAM
GPIO, I2C, PWM, SPI, UART
12
1.71V ~ 3.8V
5.3mA ~ 9mA
4mA ~ 19mA
-40°C ~ 125°C (TA)
-
-
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
28-VFQFN Exposed Pad
IC RF TXRX+MCU BLE 28QFN
Espressif Systems
3.450
In Stock
1 : 2,37000 €
Cut Tape (CT)
5.000 : 1,28595 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.4GHz
150Mbps
21dBm
-98.4dBm
4MB Flash, 384kB RAM, 400kB SRAM
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
15
3V ~ 3.6V
84mA ~ 87mA
276mA ~ 335mA
-40°C ~ 105°C (TA)
-
-
Surface Mount
28-VFQFN Exposed Pad
28-QFN (4x4)
32 QFN
IC RF TXRX+MCU 802.15.4 32QFN
Nordic Semiconductor ASA
6.542
In Stock
1 : 2,37000 €
Cut Tape (CT)
4.000 : 1,97180 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread
-
2.4GHz
2Mbps
4dBm
-104dBm
192kB Flash, 24kB RAM
ADC, PDM, PWM, SPI, UART
17
1.7V ~ 3.6V
3.5mA ~ 11.2mA
2.1mA ~ 15.4mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
5.803
In Stock
1 : 2,37000 €
Cut Tape (CT)
3.000 : 2,06610 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth, General ISM > 1GHz
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
256kB Flash, 32kB RAM
I2C, SPI, UART
32
1.7V ~ 3.6V
6.5mA
7.1mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
40 QFN
IC RF TXRX+MCU 802.15.4 40QFN
Nordic Semiconductor ASA
1.211
In Stock
1 : 2,42000 €
Cut Tape (CT)
4.000 : 2,06610 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
FSK
2.4GHz
2Mbps
8dBm
-95dBm
256kB Flash, 32kB RAM
SPI, UART, USB
18
1.7V ~ 5.5V
3.4mA ~ 10.9mA
2.3mA ~ 30mA
-40°C ~ 105°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
Showing
of 4.609

RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.