Flow Sensors - Industrial

Results: 6.945
Stocking Options
Environmental Options
Media
Exclude
6.945Results

Showing
of 6.945
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Range
Flow Sensor Type
Voltage - Input
Port Size
Switch Function/Rating
Material - Body
Operating Temperature
510
In Stock
1 : 15,38000 €
Box
Box
Active
0 ~ 3 m/s
Air
3.15V ~ 9.45V
-
-
-
-10°C ~ 60°C
181
In Stock
1 : 29,11000 €
Bulk
Bulk
Active
0.53 GPM Trip, 0.08 GPM Release
Liquid
120VDC, 240VAC
19/32", 0.59" (15mm)
N/O
Acetal Resin
-20°C ~ 85°C
880
In Stock
1 : 31,28000 €
Bulk
Bulk
Active
0.24 GPM Trip, 0.07 GPM Release
Liquid
120VDC, 240VAC
19/32", 0.59" (15mm)
N/O
Acetal Resin
-20°C ~ 85°C
328
In Stock
1 : 39,37000 €
Box
Box
Active
0 ~ 0.1 LPM
Air
4.75V ~ 9.45V
-
-
-
-
289
In Stock
1 : 39,77000 €
Bulk
Bulk
Active
0 ~ 1 LPM
Air
4.75V ~ 9.45V
-
-
-
-10°C ~ 60°C
1.528
In Stock
1 : 42,81000 €
Bulk
Bulk
Active
0 ~ 1 LPM
Air
4.75V ~ 9.45V
-
-
-
-10°C ~ 60°C
776
In Stock
1 : 43,18000 €
Tray
Tray
Active
0 ~ 1 LPM
Air
4.75V ~ 9.45V
-
-
-
-10°C ~ 60°C
D6F-W10A1
SENSOR FLOW AIR 0~10 M / S
Omron Electronics Inc-EMC Div
314
In Stock
1 : 64,09000 €
Tray
Tray
Active
0 ~ 10 m/s
Air
10.8V ~ 26.4V
-
-
-
-10°C ~ 60°C
324
In Stock
1 : 64,73000 €
Box
Box
Active
0 ~ 1 m/s
Air
10.8V ~ 26.4V
-
-
-
-10°C ~ 60°C
186
In Stock
1 : 68,75000 €
Box
Box
Active
0 ~ 4 m/s
Air
10.8V ~ 26.4V
-
-
-
-10°C ~ 60°C
SC0516
SENSOR FLOW LIQ 10~60 CM / S
ifm efector, inc.
100
In Stock
1 : 316,83000 €
Box
-
Box
Active
10 ~ 60 cm/s
Liquid
-
Female, 1/4", 0.25" (6.35mm) NPT
Logic
Steel
-20°C ~ 70°C
SC0501
SENSOR FLOW LIQ 15 CM / S
ifm efector, inc.
41
In Stock
1 : 316,83000 €
Box
-
Box
Active
15 cm/s
Liquid
-
Female, 1/2", 0.5" (12.7mm) NPT
Logic
Steel
-20°C ~ 70°C
SI5000
SENSOR FLOW GAS/LIQ
ifm efector, inc.
27
In Stock
1 : 409,10000 €
Box
-
Box
Active
3 ~ 300 cm/s, 200 ~ 3000 cm/s
Gas, Liquid
19V ~ 36V
M18 x 1.5
4mA ~ 20mA, Pulse
Stainless Steel
-25°C ~ 80°C
DMA15-AAACA1
SENSOR FLOW LIQ 0.4~25 LPM
Endress+Hauser
126
In Stock
1 : 428,21000 €
Box
Box
Active
0.4 ~ 25 LPM
Liquid
18V ~ 30V
Female, 1/2", 0.5" (12.7mm) NPT
4mA ~ 20mA, Pulse
Stainless Steel
-10°C ~ 60°C
DMA
SENSOR FLOW LIQ 0.05~35 LPM
Endress+Hauser
28
In Stock
1 : 428,21000 €
Box
Box
Active
0.05 ~ 35L/min
Liquid
18V ~ 30V
G Male Thread
4mA ~ 20mA, 2V ~ 10V, NPN, PNP, Pulse
Stainless Steel
-10°C ~ 60°C
153
In Stock
1 : 10,85000 €
Bulk
-
Bulk
Active
-
Liquid
-
Female, 0.5" (12.7mm)
-
Polyamide
-20°C ~ 85°C
40
In Stock
1 : 197,71000 €
Box
Box
Active
0 ~ 50 LPM
Air
10.8V ~ 26.4V
-
-
-
-10°C ~ 60°C
SBN234
SENSOR FLOW LIQ 0.2 ~ 10 GPM
ifm efector, inc.
41
In Stock
1 : 326,59000 €
Box
-
Box
Active
0.2 ~ 10 GPM
Liquid
18V ~ 30V
Female, 3/4", 0.75" (19.05mm) NPT
Logic
Steel
0°C ~ 60°C
SV5610
SENSOR FLOW LIQ 1.3 ~ 26.4 GPM
ifm efector, inc.
29
In Stock
1 : 387,81000 €
Box
-
Box
Active
1.3 ~ 26.4 GPM
Liquid
18V ~ 30V
Female, 1/2", 0.5" (12.7mm) NPT
Logic
Steel
0°C ~ 60°C
SM8601
SENSOR FLOW LIQ 0.03 ~ 6.6 GPM
ifm efector, inc.
27
In Stock
1 : 850,49000 €
Box
-
Box
Active
0.03 ~ 6.6 GPM
Liquid
18V ~ 30V
Female, 1" (25.4mm) NPT
Logic
Steel
-10°C ~ 60°C
SENSOR FLOW AIR/GAS/LIQ
SENSOR FLOW AIR/GAS/LIQ
Dwyer
50
In Stock
1 : 49,70000 €
Bulk
Bulk
Active
20 ~ 200 scfh
Air, Gas, Liquid
-
Male - 1/8, 0.125" (3.18mm) NPT
-
Plastic
48°C
179
In Stock
1 : 44,17000 €
Box
-
Box
Obsolete
0 ~ 10 LPM
Liquid
5V ~ 5.5V
Female, 0.5" (12.7mm)
Logic
Plastic
5°C ~ 75°C
MF6600-1
SENSOR FLOW AIR 0~10 LPM
Siargo Ltd
4.996
Marketplace
1 : 81,76000 €
Bulk
*
Bulk
Active
0 ~ 10 LPM
Air
5V ~ 24V
-
-
-
-10°C ~ 55°C
MF6600-1
SENSOR FLOW AIR
Siargo Ltd
4.994
Marketplace
1 : 81,76000 €
Bulk
*
Bulk
Active
-
Air
5V ~ 24V
-
-
-
-10°C ~ 55°C
MF6600-1
SENSOR FLOW AIR 0 ~ 50 LPM
Siargo Ltd
4.993
Marketplace
1 : 81,76000 €
Bulk
*
Bulk
Active
0 ~ 50 LPM
Air
5V ~ 24V
-
-
-
-10°C ~ 55°C
Showing
of 6.945

Flow Sensors - Industrial


Industrial Flow Sensors are used to measure or detect the flow of a fluid such as water or air. The simpler products provide a binary indication of whether or not the flow rate exceeds some defined value, whereas the more complex products are capable of providing a variable output from which the amount of fluid flow can be determined as a mass or volume-per-time quantity. Device performance in either case is quite strongly related to the properties of the working fluid, and media compatibility issues are also a matter of noteworthy concern for device selection and application. These are made for use in an industrial setting.