Direct

SMBJ350A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMBJ350A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ350A/TR7 |
Description | TVS DIODE 350VWM 567VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11638 € | 58,19 € |
| 1.000 | 0,09381 € | 93,81 € |
| 1.500 | 0,08864 € | 132,96 € |
| 2.500 | 0,08348 € | 208,70 € |
| 3.500 | 0,08176 € | 286,16 € |
| 5.000 | 0,07865 € | 393,25 € |
| 12.500 | 0,06885 € | 860,62 € |
| 25.000 | 0,06663 € | 1.665,75 € |
| 50.000 | 0,05956 € | 2.978,00 € |
| Unit Price without VAT: | 0,11638 € |
|---|---|
| Unit Price with VAT: | 0,14431 € |


