567V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ350A/TR13

DigiKey Part Number
13-SMBJ350A/TR13TR-ND - Tape & Reel (TR)
13-SMBJ350A/TR13CT-ND - Cut Tape (CT)
13-SMBJ350A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ350A/TR13
Description
TVS DIODE 350VWM 567VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
567V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
350V
Voltage - Breakdown (Min)
391V
Voltage - Clamping (Max) @ Ipp
567V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.176
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,11500 €1,15 €
250,10200 €2,55 €
1000,08670 €8,67 €
2500,07960 €19,90 €
5000,07524 €37,62 €
1.0000,07167 €71,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07143 €214,29 €
6.0000,06885 €413,10 €
9.0000,05766 €518,94 €
15.0000,05643 €846,45 €
21.0000,05163 €1.084,23 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,21080 €