Direct

SMAJ100A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ100A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ100A/TR7 |
Description | TVS DIODE 100VWM 162VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07328 € | 73,28 € |
| 2.000 | 0,06538 € | 130,76 € |
| 3.000 | 0,06134 € | 184,02 € |
| 5.000 | 0,05680 € | 284,00 € |
| 7.000 | 0,05411 € | 378,77 € |
| 10.000 | 0,05149 € | 514,90 € |
| 25.000 | 0,04574 € | 1.143,50 € |
| 50.000 | 0,04219 € | 2.109,50 € |
| 100.000 | 0,03920 € | 3.920,00 € |
| Unit Price without VAT: | 0,07328 € |
|---|---|
| Unit Price with VAT: | 0,09087 € |


