162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ100A/TR13

DigiKey Part Number
13-SMAJ100A/TR13TR-ND - Tape & Reel (TR)
13-SMAJ100A/TR13CT-ND - Cut Tape (CT)
13-SMAJ100A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ100A/TR13
Description
TVS DIODE 100VWM 162VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07200 €0,72 €
250,06280 €1,57 €
1000,05310 €5,31 €
2500,04844 €12,11 €
5000,04560 €22,80 €
1.0000,04325 €43,25 €
2.5000,04078 €101,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05127 €256,35 €
10.0000,04639 €463,90 €
15.0000,04391 €658,65 €
25.0000,04111 €1.027,75 €
35.0000,03946 €1.381,10 €
50.0000,03785 €1.892,50 €
125.0000,03450 €4.312,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13640 €