
RT1206DRE071KL | |
|---|---|
DigiKey Part Number | 311-2972-2-ND - Tape & Reel (TR) 311-2972-1-ND - Cut Tape (CT) 311-2972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE071KL |
Description | RES SMD 1K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,05200 € | 1,30 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,02800 € | 2,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04900 € | 245,00 € |
| 10.000 | 0,02140 € | 214,00 € |
| 15.000 | 0,02069 € | 310,35 € |
| 25.000 | 0,02065 € | 516,25 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |






