
RT1206CRE071KL | |
---|---|
DigiKey Part Number | YAG5121TR-ND - Tape & Reel (TR) YAG5121CT-ND - Cut Tape (CT) YAG5121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206CRE071KL |
Description | RES SMD 1K OHM 0.25% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206CRE071KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,09700 € | 0,97 € |
25 | 0,08480 € | 2,12 € |
50 | 0,07260 € | 3,63 € |
100 | 0,07170 € | 7,17 € |
250 | 0,07084 € | 17,71 € |
500 | 0,06918 € | 34,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,05337 € | 266,85 € |
10.000 | 0,05248 € | 524,80 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,22320 € |