P6SMB130CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,06422 €
Datasheet
179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB130CA-AT/TR7

DigiKey Part Number
13-P6SMB130CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB130CA-AT/TR7
Description
TVS DIODE 111VWM 179VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
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
5000,08340 €41,70 €
1.0000,07506 €75,06 €
1.5000,07074 €106,11 €
2.5000,06584 €164,60 €
3.5000,06290 €220,15 €
5.0000,06003 €300,15 €
12.5000,05368 €671,00 €
25.0000,04970 €1.242,50 €
50.0000,04634 €2.317,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08340 €
Unit Price with VAT:0,10342 €