Direct

P6SMB130CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB130CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB130CA-AT/TR13 |
Description | TVS DIODE 111VWM 179VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06422 € | 192,66 € |
| 6.000 | 0,05866 € | 351,96 € |
| 9.000 | 0,05580 € | 502,20 € |
| 15.000 | 0,05257 € | 788,55 € |
| 21.000 | 0,05064 € | 1.063,44 € |
| 30.000 | 0,04876 € | 1.462,80 € |
| 75.000 | 0,04597 € | 3.447,75 € |
| Unit Price without VAT: | 0,06422 € |
|---|---|
| Unit Price with VAT: | 0,07963 € |


