P6KE120CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2.000
Unit Price: 0,15000 €
Datasheet
165V Clamp 3.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE120CA/TR13

DigiKey Part Number
13-P6KE120CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE120CA/TR13
Description
TVS DIODE 102VWM 165VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
165V Clamp 3.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
102V
Voltage - Breakdown (Min)
114V
Voltage - Clamping (Max) @ Ipp
165V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07266 €290,64 €
8.0000,06597 €527,76 €
12.0000,06255 €750,60 €
20.0000,05871 €1.174,20 €
28.0000,05644 €1.580,32 €
40.0000,05423 €2.169,20 €
100.0000,04938 €4.938,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07266 €
Unit Price with VAT:0,09010 €