
P6KE120CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE120CA/BCT-ND - Cut Tape (CT) 13-P6KE120CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE120CA/B |
Description | TVS DIODE 102VWM 165VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08040 € | 2,01 € |
| 100 | 0,06790 € | 6,79 € |
| 250 | 0,06212 € | 15,53 € |
| 500 | 0,05858 € | 29,29 € |
| 1.000 | 0,05570 € | 55,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07287 € | 145,74 € |
| 4.000 | 0,06557 € | 262,28 € |
| 6.000 | 0,06184 € | 371,04 € |
| 10.000 | 0,05765 € | 576,50 € |
| 14.000 | 0,05517 € | 772,38 € |
| 20.000 | 0,05275 € | 1.055,00 € |
| 50.000 | 0,04745 € | 2.372,50 € |
| 100.000 | 0,04502 € | 4.502,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

