Direct

P4KE18CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE18CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE18CA/TR13 |
Description | TVS DIODE 15.3VWM 25.2V DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 16.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 16.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04432 € | 221,60 € |
| 10.000 | 0,04049 € | 404,90 € |
| 15.000 | 0,03852 € | 577,80 € |
| 25.000 | 0,03629 € | 907,25 € |
| 35.000 | 0,03496 € | 1.223,60 € |
| 50.000 | 0,03367 € | 1.683,50 € |
| 125.000 | 0,03179 € | 3.973,75 € |
| Unit Price without VAT: | 0,04432 € |
|---|---|
| Unit Price with VAT: | 0,05496 € |


