Direct

P4KE18CA/B | |
|---|---|
DigiKey Part Number | 13-P4KE18CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE18CA/B |
Description | TVS DIODE 15.3VWM 25.2V DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 16.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 16.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04756 € | 142,68 € |
| 6.000 | 0,04325 € | 259,50 € |
| 9.000 | 0,04103 € | 369,27 € |
| 15.000 | 0,03852 € | 577,80 € |
| 21.000 | 0,03702 € | 777,42 € |
| 30.000 | 0,03556 € | 1.066,80 € |
| 75.000 | 0,03233 € | 2.424,75 € |
| 150.000 | 0,03179 € | 4.768,50 € |
| Unit Price without VAT: | 0,04756 € |
|---|---|
| Unit Price with VAT: | 0,05897 € |


