Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar



CC1812KKX7RYBB224 | |
|---|---|
DigiKey Part Number | 311-4570-2-ND - Tape & Reel (TR) 311-4570-1-ND - Cut Tape (CT) 311-4570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RYBB224 |
Description | CAP CER 0.22UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RYBB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50700 € | 5,07 € |
| 50 | 0,39200 € | 19,60 € |
| 100 | 0,35660 € | 35,66 € |
| 500 | 0,29686 € | 148,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26513 € | 265,13 € |
| 2.000 | 0,25066 € | 501,32 € |
| 3.000 | 0,24341 € | 730,23 € |
| 5.000 | 0,23537 € | 1.176,85 € |
| 7.000 | 0,23068 € | 1.614,76 € |
| 10.000 | 0,22616 € | 2.261,60 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,99200 € |







