0.22 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric)

C4532X7T2J224K200KC

DigiKey Part Number
445-7773-2-ND - Tape & Reel (TR)
445-7773-1-ND - Cut Tape (CT)
445-7773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7T2J224K200KC
Description
CAP CER 0.22UF 630V X7T 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7T2J224K200KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.431
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,62600 €6,26 €
500,50840 €25,42 €
1000,46560 €46,56 €
5000,39320 €196,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37823 €378,23 €
2.0000,35944 €718,88 €
3.0000,35001 €1.050,03 €
5.0000,33958 €1.697,90 €
7.0000,33347 €2.334,29 €
10.0000,32760 €3.276,00 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,24000 €