Upgrade
Direct
Direct
Upgrade
Upgrade
Similar



CC1808KKX7RCBB222 | |
|---|---|
DigiKey Part Number | 13-CC1808KKX7RCBB222TR-ND - Tape & Reel (TR) 13-CC1808KKX7RCBB222CT-ND - Cut Tape (CT) 13-CC1808KKX7RCBB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808KKX7RCBB222 |
Description | CAP CER 2200PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808KKX7RCBB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24304 € | 486,08 € |
| Unit Price without VAT: | 0,24304 € |
|---|---|
| Unit Price with VAT: | 0,30137 € |





