Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C4520X7S3A222K160KA | |
|---|---|
DigiKey Part Number | 445-14961-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C4520X7S3A222K160KA |
Description | CAP CER 2200PF 1KV X7S 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4520X7S3A222K160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29894 € | 298,94 € |
| Unit Price without VAT: | 0,29894 € |
|---|---|
| Unit Price with VAT: | 0,37069 € |




