Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

| CC1206JKNPO8BN103 | |
|---|---|
| DigiKey Part Number | 13-CC1206JKNPO8BN103TR-ND - Tape & Reel (TR) 13-CC1206JKNPO8BN103CT-ND - Cut Tape (CT) 13-CC1206JKNPO8BN103DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CC1206JKNPO8BN103 | 
| Description | CAP CER 10000PF 25V C0G/NPO 1206 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CC1206JKNPO8BN103 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,30000 € | 0,30 € | 
| 10 | 0,18100 € | 1,81 € | 
| 50 | 0,13300 € | 6,65 € | 
| 100 | 0,09160 € | 9,16 € | 
| 500 | 0,07792 € | 38,96 € | 
| 1.000 | 0,07058 € | 70,58 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,06131 € | 183,93 € | 
| 6.000 | 0,05539 € | 332,34 € | 
| 9.000 | 0,05498 € | 494,82 € | 
| Unit Price without VAT: | 0,30000 € | 
|---|---|
| Unit Price with VAT: | 0,37200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece