
| VJ1206A103JXXTW1BC | |
|---|---|
| DigiKey Part Number | 720-VJ1206A103JXXTW1BCTR-ND - Tape & Reel (TR) 720-VJ1206A103JXXTW1BCCT-ND - Cut Tape (CT) 720-VJ1206A103JXXTW1BCDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VJ1206A103JXXTW1BC | 
| Description | CAP CER 10000PF 25V C0G/NP0 1206 | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VJ1206A103JXXTW1BC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.053" (1.35mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,51000 € | 0,51 € | 
| 10 | 0,31700 € | 3,17 € | 
| 50 | 0,23980 € | 11,99 € | 
| 100 | 0,21610 € | 21,61 € | 
| 500 | 0,17610 € | 88,05 € | 
| 1.000 | 0,16374 € | 163,74 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,14847 € | 445,41 € | 
| 6.000 | 0,14100 € | 846,00 € | 
| 9.000 | 0,13609 € | 1.224,81 € | 
| 15.000 | 0,13311 € | 1.996,65 € | 
| 21.000 | 0,13068 € | 2.744,28 € | 
| 30.000 | 0,12835 € | 3.850,50 € | 
| 36.000 | 0,12725 € | 4.581,00 € | 
| Unit Price without VAT: | 0,51000 € | 
|---|---|
| Unit Price with VAT: | 0,63240 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece