Parametric Equivalent
Parametric Equivalent



CC0201MRX5R6BB474 | |
|---|---|
DigiKey Part Number | 13-CC0201MRX5R6BB474TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0201MRX5R6BB474 |
Description | CAP CER 0.47UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01181 € | 177,15 € |
| Unit Price without VAT: | 0,01181 € |
|---|---|
| Unit Price with VAT: | 0,01464 € |



