
GMC02X5R474M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R474M10NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R474M10NTCT-ND - Cut Tape (CT) 4713-GMC02X5R474M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R474M10NT |
Description | CAP0201 X5R .47UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03680 € | 3,68 € |
| 500 | 0,02740 € | 13,70 € |
| 1.000 | 0,02449 € | 24,49 € |
| 2.500 | 0,02144 € | 53,60 € |
| 5.000 | 0,01960 € | 98,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01734 € | 260,10 € |
| 30.000 | 0,01623 € | 486,90 € |
| 45.000 | 0,01568 € | 705,60 € |
| 75.000 | 0,01506 € | 1.129,50 € |
| 105.000 | 0,01470 € | 1.543,50 € |
| 150.000 | 0,01436 € | 2.154,00 € |
| 180.000 | 0,01419 € | 2.554,20 € |
| 360.000 | 0,01364 € | 4.910,40 € |
| 375.000 | 0,01361 € | 5.103,75 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

