471KD07-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1.063
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07623 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07147 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07623 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07623 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07147 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07623 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.035
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09140 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09140 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08818 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08279 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,09140 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,08818 €
470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471KD07-F

DigiKey Part Number
13-471KD07-F-ND
Manufacturer
Manufacturer Product Number
471KD07-F
Description
VARISTOR 470V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
1.2 kA
Energy
29J
Number of Circuits
1
Capacitance @ Frequency
105 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,07623 €76,23 €
Manufacturers Standard Package
Unit Price without VAT:0,07623 €
Unit Price with VAT:0,09453 €