
471KD07-TR | |
|---|---|
DigiKey Part Number | 13-471KD07-TR-ND - Tape & Reel (TR) 13-471KD07-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 471KD07-TR |
Description | VARISTOR 470V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.2 kA | |
Energy | 29J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 105 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05080 € | 1,27 € |
| 100 | 0,04230 € | 4,23 € |
| 250 | 0,03848 € | 9,62 € |
| 500 | 0,03616 € | 18,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,03329 € | 49,94 € |
| 3.000 | 0,03187 € | 95,61 € |
| 4.500 | 0,03117 € | 140,26 € |
| 7.500 | 0,03039 € | 227,93 € |
| 10.500 | 0,02993 € | 314,26 € |
| 15.000 | 0,02949 € | 442,35 € |
| 37.500 | 0,02854 € | 1.070,25 € |
| 75.000 | 0,02797 € | 2.097,75 € |
| 150.000 | 0,02750 € | 4.125,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

