Direct

1.5KE540CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE540CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE540CA/TR13 |
Description | TVS DIODE 459VWM 740VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 459V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,16053 € | 192,64 € |
| 2.400 | 0,14548 € | 349,15 € |
| 3.600 | 0,13780 € | 496,08 € |
| 6.000 | 0,12917 € | 775,02 € |
| 8.400 | 0,12405 € | 1.042,02 € |
| 12.000 | 0,11908 € | 1.428,96 € |
| 30.000 | 0,10818 € | 3.245,40 € |
| 60.000 | 0,10600 € | 6.360,00 € |
| Unit Price without VAT: | 0,16053 € |
|---|---|
| Unit Price with VAT: | 0,19906 € |


