Direct

1.5KE540CA/B | |
|---|---|
DigiKey Part Number | 13-1.5KE540CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE540CA/B |
Description | TVS DIODE 459VWM 740VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 459V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14761 € | 147,61 € |
| 2.000 | 0,13486 € | 269,72 € |
| 3.000 | 0,12830 € | 384,90 € |
| 5.000 | 0,12089 € | 604,45 € |
| 7.000 | 0,11648 € | 815,36 € |
| 10.000 | 0,11217 € | 1.121,70 € |
| 25.000 | 0,10600 € | 2.650,00 € |
| Unit Price without VAT: | 0,14761 € |
|---|---|
| Unit Price with VAT: | 0,18304 € |


