Direct

| 1.0SMB56CA/TR7 | |
|---|---|
| DigiKey Part Number | 13-1.0SMB56CA/TR7TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1.0SMB56CA/TR7 | 
| Description | TVS DIODE 47.8VWM 77VC DO214AA | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 77V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 47.8V | |
| Voltage - Breakdown (Min) | 53.2V | |
| Voltage - Clamping (Max) @ Ipp | 77V | |
| Current - Peak Pulse (10/1000µs) | 13.2A | |
| Power - Peak Pulse | 1000W (1kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 0,07924 € | 39,62 € | 
| 1.000 | 0,07125 € | 71,25 € | 
| 1.500 | 0,06713 € | 100,69 € | 
| 2.500 | 0,06244 € | 156,10 € | 
| 3.500 | 0,05964 € | 208,74 € | 
| 5.000 | 0,05690 € | 284,50 € | 
| 12.500 | 0,05082 € | 635,25 € | 
| 25.000 | 0,04702 € | 1.175,50 € | 
| 50.000 | 0,04380 € | 2.190,00 € | 
| Unit Price without VAT: | 0,07924 € | 
|---|---|
| Unit Price with VAT: | 0,09826 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece