
1.0SMB56CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB56CA/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB56CA/TR13CT-ND - Cut Tape (CT) 13-1.0SMB56CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB56CA/TR13 |
Description | TVS DIODE 47.8VWM 77VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07080 € | 1,77 € |
| 100 | 0,06010 € | 6,01 € |
| 250 | 0,05488 € | 13,72 € |
| 500 | 0,05172 € | 25,86 € |
| 1.000 | 0,04911 € | 49,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06159 € | 184,77 € |
| 6.000 | 0,05554 € | 333,24 € |
| 9.000 | 0,05246 € | 472,14 € |
| 15.000 | 0,04900 € | 735,00 € |
| 21.000 | 0,04694 € | 985,74 € |
| 30.000 | 0,04495 € | 1.348,50 € |
| 75.000 | 0,04057 € | 3.042,75 € |
| 150.000 | 0,03945 € | 5.917,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

