
W25Q32JWSSIG | |
|---|---|
DigiKey Part Number  | W25Q32JWSSIG-ND  | 
Manufacturer  | |
Manufacturer Product Number  | W25Q32JWSSIG  | 
Description  | IC FLASH 32MBIT SPI/QUAD 8SOIC  | 
Customer Reference  | |
Detailed Description  | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-SOIC  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | FLASH - NOR  | |
Memory Size  | ||
Memory Organization  | 4M x 8  | |
Memory Interface  | SPI - Quad I/O  | |
Clock Frequency  | 133 MHz  | |
Write Cycle Time - Word, Page  | 5ms  | |
Voltage - Supply  | 1.7V ~ 1.95V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 

