
151441 | |
|---|---|
DigiKey Part Number | 5831-151441-ND |
Manufacturer | |
Manufacturer Product Number | 151441 |
Description | TERMINAL PIDG RING TONGUE 22 AW |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.780" (19.81mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Black | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.035" ~ 0.100" (0.89mm ~ 2.54mm) | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,97247 € | 145,87 € |
| 450 | 0,89502 € | 402,76 € |
| 750 | 0,87781 € | 658,36 € |
| 1.500 | 0,86060 € | 1.290,90 € |
| Unit Price without VAT: | 0,97247 € |
|---|---|
| Unit Price with VAT: | 1,20586 € |

