
127760 | |
---|---|
DigiKey Part Number | 345-127760-ND |
Manufacturer | |
Manufacturer Product Number | 127760 |
Description | 5.748" WIDE X 12" FLATBACK HEATS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 5.748" (146.00mm) | |
Diameter | - | |
Fin Height | 0.905" (23.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.39°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 60,52000 € | 60,52 € |
10 | 53,55100 € | 535,51 € |
25 | 51,00120 € | 1.275,03 € |
50 | 49,15200 € | 2.457,60 € |
100 | 47,36690 € | 4.736,69 € |
Unit Price without VAT: | 60,52000 € |
---|---|
Unit Price with VAT: | 75,04480 € |