
CM00624400 | |
|---|---|
DigiKey Part Number | CM00624400-ND |
Manufacturer | |
Manufacturer Product Number | CM00624400 |
Description | LED HOLDER T1T1 3/4 NYL NATURAL |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Natural Nylon 0.400" (10.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Color | Natural | |
Length | 0.400" (10.16mm) | |
LED | T1, T1 3/4 | |
Material | Nylon |


