T1, T1 3/4 LED Standoff Natural Nylon 0.400" (10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461-400

DigiKey Part Number
461-400-ND
Manufacturer
Manufacturer Product Number
461-400
Description
LED HOLDER T1T1 3/4 NYL NATURAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T1, T1 3/4 LED Standoff Natural Nylon 0.400" (10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
461-400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Natural
Length
0.400" (10.16mm)
LED
T1, T1 3/4
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.797
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,32700 €3,27 €
1000,23530 €23,53 €
5000,19418 €97,09 €
1.0000,18067 €180,67 €
2.0000,16918 €338,36 €
5.0000,15661 €783,05 €
10.0000,14877 €1.487,70 €
25.0000,14021 €3.505,25 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,58280 €