


ACASN5002E5002P1AT | |
|---|---|
DigiKey Part Number | ACASN-50K/50K-EATTR-ND - Tape & Reel (TR) ACASN-50K/50K-EATCT-ND - Cut Tape (CT) ACASN-50K/50K-EATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASN5002E5002P1AT |
Description | RES ARRAY 2 RES 50K OHM 0606 |
Customer Reference | |
Detailed Description | 50k Ohm ±0.25% 125mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 0606, Convex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Circuit Type | Isolated | |
Resistance (Ohms) | 50k | |
Tolerance | ±0.25% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±7.5ppm/°C | |
Number of Pins | 4 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.059" W (1.60mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,09500 € | 20,95 € |
| 25 | 1,81800 € | 45,45 € |
| 50 | 1,64440 € | 82,22 € |
| 100 | 1,49690 € | 149,69 € |
| 250 | 1,33540 € | 333,85 € |
| 500 | 1,23436 € | 617,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14852 € | 1.148,52 € |
| 2.000 | 1,07563 € | 2.151,26 € |
| 3.000 | 1,03819 € | 3.114,57 € |
| 5.000 | 0,99585 € | 4.979,25 € |
| 7.000 | 0,97062 € | 6.794,34 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,86880 € |

