IRLU024 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 1.902
Unit Price: 2,08000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 33
Unit Price: 1,05000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,30471 €
Datasheet

Similar


onsemi
In Stock: 11.763
Unit Price: 1,37000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.757
Unit Price: 0,74000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,34413 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.168
Unit Price: 0,86000 €
Datasheet
IRFU110PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLU024

DigiKey Part Number
IRLU024-ND
Manufacturer
Manufacturer Product Number
IRLU024
Description
MOSFET N-CH 60V 14A TO251AA
Customer Reference
Detailed Description
N-Channel 60 V 14A (Tc) 2.5W (Ta), 42W (Tc) Through Hole TO-251AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
100mOhm @ 8.4A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.